Keypad Switch 8 Polymer Keys Conductive Rubber Contacts USB Output Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ08-222013

DigiKey Part Number
EZ08-222013-ND
Manufacturer
Manufacturer Product Number
EZ08-222013
Description
SWITCH KEYPAD 8KEY NON-ILLUM
Customer Reference
Detailed Description
Keypad Switch 8 Polymer Keys Conductive Rubber Contacts USB Output Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Storm Interface
Series
Packaging
Bulk
Part Status
Obsolete
Switch Type
Conductive Rubber
Number of Keys
8
Matrix (Columns x Rows)
-
Illumination
Non-Illuminated
Legend Type
Fixed
Key Type
Polymer
Output Type
USB
Legend
Arrows, Help Button
Legend Color
Black, White
Key Color
Multiple
Mounting Type
Panel Mount, Front or Rear
Termination Style
Pin Header
Panel Cutout Dimensions
Rectangular - 109.50mm x 95.50mm
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
-
Features
Anti-Vandal
Operational Life
4,000,000 Cycles
Approval Agency
CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.