
EZ08-21001-3 | |
|---|---|
DigiKey Part Number | EZ08-21001-3-ND |
Manufacturer | |
Manufacturer Product Number | EZ08-21001-3 |
Description | SWITCH KEYPAD 8KEY NON-ILLUM |
Customer Reference | |
Detailed Description | Keypad Switch 8 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated |
Datasheet | Datasheet |
Category | Legend Color Black, White |
Manufacturer Storm Interface | Key Color Multiple |
Series | Mounting Type Panel Mount, Front or Rear |
Packaging Bulk | Termination Style Pin Header |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 109.50mm x 95.50mm |
Switch Type Conductive Rubber | Operating Temperature -20°C ~ 60°C |
Number of Keys 8 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Illumination Non-Illuminated | Features Anti-Vandal |
Legend Type Fixed | Operational Life 4,000,000 Cycles |
Key Type Polymer | Approval Agency CE, cURus |
Output Type Matrix | Base Product Number |
Legend Arrows, Help Button |

