
DX2KW203 | |
|---|---|
DigiKey Part Number | DX2KW203-ND |
Manufacturer | |
Manufacturer Product Number | DX2KW203 |
Description | SWITCH KEYPAD 12 KEY 3A 120V |
Customer Reference | |
Detailed Description | Keypad Switch 12 Transparent Key Cap Keys Conductive Rubber Contacts Non-Standard (Controller Needed) Output Illuminated 3A @ 120VAC |
Datasheet | Datasheet |
Category | Key Type Transparent Key Cap |
Manufacturer Storm Interface | Output Type Non-Standard (Controller Needed) |
Series | Legend Telephone Format |
Packaging Bulk | Legend Color Black |
Part Status Obsolete | Key Color White |
Switch Type Conductive Rubber | Mounting Type Panel Mount, Front |
Number of Keys 12 | Termination Style Screw Terminal |
Matrix (Columns x Rows) 3 x 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Illumination Illuminated | Contact Rating @ Voltage 3A @ 120VAC |
Legend Type Fixed | Approval Agency CE |

