
DR2KW203 | |
|---|---|
DigiKey Part Number | DR2KW203-ND |
Manufacturer | |
Manufacturer Product Number | DR2KW203 |
Description | SWITCH KEYPAD 12KEY ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Non-Standard (Controller Included) Output Illuminated - White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 12 | |
Matrix (Columns x Rows) | 3 x 4 | |
Illumination | Illuminated - White | |
Legend Type | Fixed | |
Key Type | Polymer | |
Output Type | Non-Standard (Controller Included) | |
Legend | Telephone Format | |
Legend Color | Black | |
Key Color | White | |
Mounting Type | Panel Mount, Front | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | - | |
Features | - | |
Operational Life | 4,000,000 Cycles | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,42000 € | 237,42 € |
| Unit Price without VAT: | 237,42000 € |
|---|---|
| Unit Price with VAT: | 282,52980 € |

