
9016A103 | |
|---|---|
DigiKey Part Number | 9016A103-ND |
Manufacturer | |
Manufacturer Product Number | 9016A103 |
Description | SWITCH KEYPAD 16KEY 0.05A 24V |
Customer Reference | |
Detailed Description | Keypad Switch 16 Rubber Overlay Keys Conductive Rubber Contacts Matrix Output Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Conductive Rubber | |
Number of Keys | 16 | |
Matrix (Columns x Rows) | 4 x 4 | |
Illumination | Illuminated | |
Legend Type | Interchangeable | |
Key Type | Rubber Overlay | |
Output Type | Matrix | |
Legend | Customizable (Included) | |
Legend Color | White | |
Key Color | Black | |
Mounting Type | Panel Mount, Front or Rear | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Illumination Voltage (Nominal) | 3.3 VDC | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Features | - | |
Operational Life | 2,000,000 Cycles | |
Approval Agency | CE |

