
9004A103 | |
|---|---|
DigiKey Part Number | 9004A103-ND |
Manufacturer | |
Manufacturer Product Number | 9004A103 |
Description | SWITCH KEYPAD 4KEY 0.05A 24V |
Customer Reference | |
Detailed Description | Keypad Switch 4 Rubber Overlay Keys Conductive Rubber Contacts Matrix Output Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Category | Legend Customizable (Included) |
Manufacturer Storm Interface | Legend Color White |
Series | Key Color Black |
Packaging Bulk | Mounting Type Panel Mount, Front or Rear |
Part Status Obsolete | Termination Style Pin Header |
Switch Type Conductive Rubber | Operating Temperature -25°C ~ 85°C |
Number of Keys 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Matrix (Columns x Rows) 1 x 4 | Illumination Voltage (Nominal) 3.3 VDC |
Illumination Illuminated | Contact Rating @ Voltage 0.05A @ 24VDC |
Legend Type Interchangeable | Operational Life 2,000,000 Cycles |
Key Type Rubber Overlay | Approval Agency CE |
Output Type Matrix |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 70040103 | Storm Interface | 30 | MGR1101-ND | 35,69000 € | Similar |


