
8616-210023 | |
|---|---|
DigiKey Part Number | MGR1624-ND |
Manufacturer | |
Manufacturer Product Number | 8616-210023 |
Description | SWITCH KEYPAD 16KEY 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 16 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Category | Legend Telephone Format, Function Keys |
Manufacturer Storm Interface | Legend Color Black, White |
Series | Key Color Multiple |
Packaging Box | Mounting Type Panel Mount, Front or Rear |
Part Status Active | Termination Style Pin Header |
Switch Type Conductive Rubber | Panel Cutout Dimensions Rectangular - 97.00mm x 79.00mm |
Number of Keys 16 | Operating Temperature -20°C ~ 60°C |
Matrix (Columns x Rows) 4 x 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Illumination Non-Illuminated | Contact Rating @ Voltage 0.05A @ 24VDC |
Legend Type Fixed | Operational Life 4,000,000 Cycles |
Key Type Polymer | Approval Agency CE, cURus |
Output Type Matrix | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,66000 € | 108,66 € |
| 10 | 96,39700 € | 963,97 € |
| 25 | 91,91320 € | 2.297,83 € |
| 50 | 88,66040 € | 4.433,02 € |
| Unit Price without VAT: | 108,66000 € |
|---|---|
| Unit Price with VAT: | 129,30540 € |


