



7207-041W203 | |
|---|---|
DigiKey Part Number | MGR1649-ND |
Manufacturer | |
Manufacturer Product Number | 7207-041W203 |
Description | SWITCH KEYPAD 4KEY 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 4 Transparent Key Cap Keys Conductive Rubber Contacts Matrix Output Illuminated - White 0.05A @ 24VDC |
Datasheet | Datasheet |
Category | Legend Customizable (Included) |
Manufacturer Storm Interface | Legend Color Black |
Series | Key Color Multiple |
Packaging Bulk | Mounting Type Panel Mount, Front or Rear |
Part Status Active | Termination Style Pin Header |
Switch Type Conductive Rubber | Operating Temperature -20°C ~ 60°C |
Number of Keys 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Matrix (Columns x Rows) 1 x 4 | Illumination Voltage (Nominal) 5 VDC |
Illumination Illuminated - White | Contact Rating @ Voltage 0.05A @ 24VDC |
Legend Type Interchangeable | Operational Life 2,000,000 Cycles |
Key Type Transparent Key Cap | Approval Agency CE |
Output Type Matrix | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,66000 € | 37,66 € |
| 10 | 31,10000 € | 311,00 € |
| 25 | 28,90320 € | 722,58 € |
| 50 | 27,41880 € | 1.370,94 € |
| 100 | 26,08830 € | 2.608,83 € |
| 250 | 24,55652 € | 6.139,13 € |
| Unit Price without VAT: | 37,66000 € |
|---|---|
| Unit Price with VAT: | 44,81540 € |

