
70120103 | |
|---|---|
DigiKey Part Number | MGR1102-ND |
Manufacturer | |
Manufacturer Product Number | 70120103 |
Description | SWITCH KEYPAD 12KEY 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 12 Rubber Overlay Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Category | Legend Customizable (Included) |
Manufacturer Storm Interface | Legend Color White |
Series | Key Color Gray |
Packaging Bulk | Mounting Type Panel Mount, Front or Rear |
Part Status Active | Termination Style Pin Header |
Switch Type Conductive Rubber | Operating Temperature -55°C ~ 125°C |
Number of Keys 12 | Ingress Protection IP67 - Dust Tight, Waterproof |
Matrix (Columns x Rows) 3 x 4 | Contact Rating @ Voltage 0.05A @ 24VDC |
Illumination Non-Illuminated | Features Gray Housing |
Legend Type Interchangeable | Operational Life 2,000,000 Cycles |
Key Type Rubber Overlay | Approval Agency CE |
Output Type Matrix |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,58000 € | 46,58 € |
| 10 | 38,48000 € | 384,80 € |
| 25 | 35,79480 € | 894,87 € |
| 50 | 33,98940 € | 1.699,47 € |
| 100 | 32,37580 € | 3.237,58 € |
| 250 | 30,52508 € | 7.631,27 € |
| Unit Price without VAT: | 46,58000 € |
|---|---|
| Unit Price with VAT: | 55,43020 € |


