Keypad Switch 16 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6000-220023

DigiKey Part Number
MGR1621-ND
Manufacturer
Manufacturer Product Number
6000-220023
Description
SWITCH KEYPAD 16KEY 0.05A 24V
Customer Reference
Detailed Description
Keypad Switch 16 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Storm Interface
Series
Packaging
Bulk
Part Status
Obsolete
Switch Type
Conductive Rubber
Number of Keys
16
Matrix (Columns x Rows)
4 x 4
Illumination
Non-Illuminated
Legend Type
Fixed
Key Type
Polymer
Output Type
Matrix
Legend
Telephone Format, Function Keys
Legend Color
Black, White
Key Color
Multiple
Mounting Type
Panel Mount, Rear
Termination Style
Pin Header
Panel Cutout Dimensions
Rectangular - 115.00mm x 109.50mm
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
0.05A @ 24VDC
Features
Anti-Vandal
Operational Life
-
Approval Agency
CE, cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.