Character Display Module USB 102.00mm x 102.00mm x 32.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5100-0103

DigiKey Part Number
MGR1665-ND
Manufacturer
Manufacturer Product Number
5100-0103
Description
LCD MODULE 160 DIG 20 X 8
Customer Reference
Detailed Description
Character Display Module USB 102.00mm x 102.00mm x 32.00mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Format
20 x 8
Manufacturer
Storm Interface
Outline L x W x H
102.00mm x 102.00mm x 32.00mm
Series
Interface
USB
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Text Color
Black
Number of Characters
160.0
Background Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.