
5100-0003 | |
|---|---|
DigiKey Part Number | MGR1664-ND |
Manufacturer | |
Manufacturer Product Number | 5100-0003 |
Description | LCD MODULE 160 DIG 20 X 8 |
Customer Reference | |
Detailed Description | Character Display Module USB 102.00mm x 102.00mm x 32.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 160.0 | |
Display Format | 20 x 8 | |
Character Format | - | |
Display Type | - | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | 102.00mm x 102.00mm x 32.00mm | |
Viewing Area | - | |
Backlight | - | |
Voltage - Supply | - | |
Dot Size | - | |
Interface | USB | |
Operating Temperature | 0°C ~ 60°C | |
Text Color | Black | |
Background Color | White |

