Character Display Module Parallel, 8-Bit 114.00mm x 88.00mm x 17.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5001-200203

DigiKey Part Number
MGR1619-ND
Manufacturer
Manufacturer Product Number
5001-200203
Description
LCD MODULE 80 DIG 40 X 2
Customer Reference
Detailed Description
Character Display Module Parallel, 8-Bit 114.00mm x 88.00mm x 17.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Storm Interface
Series
Packaging
Bulk
Part Status
Obsolete
Number of Characters
80.0
Display Format
40 x 2
Character Format
-
Display Type
-
Display Mode
-
Character Size
-
Outline L x W x H
114.00mm x 88.00mm x 17.00mm
Viewing Area
76.00mm L x 25.00mm W
Backlight
-
Voltage - Supply
5V ~ 9V
Dot Size
-
Interface
Parallel, 8-Bit
Operating Temperature
-20°C ~ 60°C
Text Color
Black
Background Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1101,02000 €101,02 €
1086,37700 €863,77 €
Unit Price without VAT:101,02000 €
Unit Price with VAT:120,21380 €