4K16T103 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Storm Interface
In Stock: 0
Unit Price: 48,08000 €
Datasheet
Keypad Switch 16 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4K16T103

DigiKey Part Number
MGR1535-ND
Manufacturer
Manufacturer Product Number
4K16T103
Description
SWITCH KEYPAD 16KEY 0.05A 24V
Customer Reference
Detailed Description
Keypad Switch 16 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Storm Interface
Series
Packaging
Bulk
Part Status
Obsolete
Switch Type
Conductive Rubber
Number of Keys
16
Matrix (Columns x Rows)
4 x 4
Illumination
Non-Illuminated
Legend Type
Fixed
Key Type
Polymer
Output Type
Matrix
Legend
Telephone Format, A ~ C
Legend Color
Gray
Key Color
White
Mounting Type
Panel Mount, Front or Rear
Termination Style
Pin Header
Panel Cutout Dimensions
Square - 83.00mm²
Operating Temperature
0°C ~ 70°C
Ingress Protection
-
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
0.05A @ 24VDC
Features
-
Operational Life
1,000,000 Cycles
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes