4K12T103 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Storm Interface
In Stock: 52
Unit Price: 40,11000 €
Datasheet
Image for 4K12T103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4K12T103

DigiKey Part Number
MGR1533-ND
Manufacturer
Manufacturer Product Number
4K12T103
Description
SWITCH KEYPAD 12KEY 0.05A 24V
Customer Reference
Detailed Description
Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Storm Interface
Series
Packaging
Bulk
Part Status
Obsolete
Switch Type
Conductive Rubber
Number of Keys
12
Matrix (Columns x Rows)
3 x 4
Illumination
Non-Illuminated
Legend Type
Fixed
Key Type
Polymer
Output Type
Matrix
Legend
Telephone Format
Legend Color
Gray
Key Color
White
Mounting Type
Panel Mount, Front or Rear
Termination Style
Pin Header
Panel Cutout Dimensions
Rectangular - 83.00mm x 64.00mm
Operating Temperature
0°C ~ 70°C
Ingress Protection
-
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
0.05A @ 24VDC
Features
-
Operational Life
1,000,000 Cycles
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes