
4500-CAB073 | |
|---|---|
DigiKey Part Number | MGR1687-ND |
Manufacturer | |
Manufacturer Product Number | 4500-CAB073 |
Description | LINK CABLE FOR STORM 4 BUTTON KE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Plug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | - | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,72600 € | 77,26 € |
| Unit Price without VAT: | 7,72600 € |
|---|---|
| Unit Price with VAT: | 9,19394 € |

