Similar

3KLW12T103 | |
|---|---|
DigiKey Part Number | MGR1636-ND |
Manufacturer | |
Manufacturer Product Number | 3KLW12T103 |
Description | SWITCH KEYPAD 12KEY 0.05A 24V |
Customer Reference | |
Detailed Description | Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Matrix Output Illuminated - White 0.05A @ 24VDC |
Datasheet | Datasheet |
Category | Legend Telephone Format |
Manufacturer Storm Interface | Legend Color Gray |
Series | Key Color Translucent |
Packaging Bulk | Mounting Type Panel Mount, Front or Rear |
Part Status Obsolete | Termination Style Pin Header |
Switch Type Conductive Rubber | Panel Cutout Dimensions Rectangular - 83.00mm x 64.00mm |
Number of Keys 12 | Operating Temperature -10°C ~ 85°C |
Matrix (Columns x Rows) 3 x 4 | Ingress Protection IP54 - Dust Protected, Water Resistant |
Illumination Illuminated - White | Illumination Voltage (Nominal) 3.5 VDC |
Legend Type Fixed | Contact Rating @ Voltage 0.05A @ 24VDC |
Key Type Polymer | Operational Life 2,000,000 Cycles |
Output Type Matrix | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7203-12TW203 | Storm Interface | 89 | MGR1656-ND | 46,53000 € | Similar |


