
3K12T203 | |
|---|---|
DigiKey Part Number | 3K12T203-ND |
Manufacturer | |
Manufacturer Product Number | 3K12T203 |
Description | SWITCH KEYPAD 12KEY 0.05A 24V |
Customer Reference | |
Detailed Description | Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Category | Legend Telephone Format |
Manufacturer Storm Interface | Legend Color Gray |
Series | Key Color Translucent |
Packaging Bulk | Mounting Type Panel Mount, Front or Rear |
Part Status Obsolete | Termination Style Pin Header |
Switch Type Conductive Rubber | Panel Cutout Dimensions Rectangular - 83.00mm x 64.00mm |
Number of Keys 12 | Operating Temperature -10°C ~ 85°C |
Matrix (Columns x Rows) 3 x 4 | Ingress Protection IP54 - Dust Protected, Water Resistant |
Illumination Non-Illuminated | Contact Rating @ Voltage 0.05A @ 24VDC |
Legend Type Fixed | Operational Life 2,000,000 Cycles |
Key Type Polymer | Approval Agency CE |
Output Type Matrix |

