Direct



2230-220023 | |
|---|---|
DigiKey Part Number | MGR1614-ND |
Manufacturer | |
Manufacturer Product Number | 2230-220023 |
Description | SILV WITH BLK KEY PS/2,USB KEYBD |
Customer Reference | |
Detailed Description | Silver with Black Keys PS/2, USB 92 Key Keyboard |
Category | Number of Keys 92 |
Manufacturer Storm Interface | Interface PS/2, USB |
Series | Features Anti-Vandal, Sealed, IP65 |
Packaging Bulk | Color Silver with Black Keys |
Part Status Obsolete | Size / Dimension 13.620" L x 5.390" W x 1.520" H (346.00mm x 137.00mm x 38.50mm) |
Type Keyboard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2230-552023 | Storm Interface | 0 | MGR1700-ND | 360,23400 € | Direct |




