2210-220223 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Storm Interface
In Stock: 49
Unit Price: 455,33000 €
Datasheet
Silver with Black Keys PS/2, USB 61 Key Keyboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2210-220223

DigiKey Part Number
MGR1610-ND
Manufacturer
Manufacturer Product Number
2210-220223
Description
SILV WITH BLK KEY PS/2,USB KEYBD
Customer Reference
Detailed Description
Silver with Black Keys PS/2, USB 61 Key Keyboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Storm Interface
Series
Packaging
Bulk
Part Status
Obsolete
Type
Keyboard
Number of Keys
61
Interface
PS/2, USB
Features
Trackball, Anti-Vandal, Sealed, IP65
Color
Silver with Black Keys
Size / Dimension
11.400" L x 4.600" W x 1.500" H (290.00mm x 117.60mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes