Direct

2210-220023 | |
|---|---|
DigiKey Part Number | MGR1609-ND |
Manufacturer | |
Manufacturer Product Number | 2210-220023 |
Description | SILV WITH BLK KEY PS/2,USB KEYBD |
Customer Reference | |
Detailed Description | Silver with Black Keys PS/2, USB 61 Key Keyboard |
Datasheet | Datasheet |
Category | Number of Keys 61 |
Manufacturer Storm Interface | Interface PS/2, USB |
Series | Features Anti-Vandal, Sealed, IP65 |
Packaging Bulk | Color Silver with Black Keys |
Part Status Obsolete | Size / Dimension 11.400" L x 4.600" W x 1.500" H (290.00mm x 117.60mm x 38.10mm) |
Type Keyboard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2210-552023 | Storm Interface | 54 | MGR1698-ND | 281,33000 € | Direct |




