
1KL12T103 | |
|---|---|
DigiKey Part Number | MGR1577-ND |
Manufacturer | |
Manufacturer Product Number | 1KL12T103 |
Description | SWITCH KEYPAD 12KEY 0.05A 24V |
Customer Reference | |
Detailed Description | Keypad Switch 12 Metal Keys Conductive Rubber Contacts Matrix Output Illuminated - Red/Green 0.05A @ 24VDC |
Datasheet | Datasheet |
Category | Legend Color Black |
Manufacturer Storm Interface | Key Color Silver |
Series | Mounting Type Panel Mount, Front or Rear |
Part Status Obsolete | Termination Style Pin Header |
Switch Type Conductive Rubber | Panel Cutout Dimensions Rectangular - 83.00mm x 64.00mm |
Number of Keys 12 | Operating Temperature -40°C ~ 100°C |
Matrix (Columns x Rows) 3 x 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Illumination Illuminated - Red/Green | Illumination Voltage (Nominal) 1.8, 2.2 VDC |
Legend Type Fixed | Contact Rating @ Voltage 0.05A @ 24VDC |
Key Type Metal | Features Anti-Vandal |
Output Type Matrix | Operational Life 4,000,000 Cycles |
Legend Telephone Format | Approval Agency CE |

