
1200-320023 | |
|---|---|
DigiKey Part Number | 1200-320023-ND |
Manufacturer | |
Manufacturer Product Number | 1200-320023 |
Description | SILVER PS/2,USB KEYBOARD |
Customer Reference | |
Detailed Description | Silver PS/2, USB 53 Key Keyboard |
Datasheet | Datasheet |
Category | Number of Keys 53 |
Manufacturer Storm Interface | Interface PS/2, USB |
Series | Features Anti-Vandal, Sealed, IP65 |
Packaging Bulk | Color Silver |
Part Status Obsolete | Size / Dimension 6.900" L x 3.300" W x 0.800" H (175.00mm x 85.00mm x 21.50mm) |
Type Keyboard |

