Cable Assembly MiniDIN 6 pos Male to Rectangular 5 pos Receptacle and Ring Terminal 8.20' (2.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200-001003

DigiKey Part Number
MGR1603-ND
Manufacturer
Manufacturer Product Number
1200-001003
Description
CBL ASSY MINIDIN 6P M-5P 8.2"
Customer Reference
Detailed Description
Cable Assembly MiniDIN 6 pos Male to Rectangular 5 pos Receptacle and Ring Terminal 8.20' (2.50m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
8.20' (2.50m)
Manufacturer
Storm Interface
Cable Type
Round
Series
Color
Gray
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Usage
Keyboard, PS/2
Connector Type
MiniDIN 6 pos Male to Rectangular 5 pos Receptacle and Ring Terminal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.