


ZPSD303B-90JI | |
|---|---|
DigiKey Part Number | 497-3701-ND |
Manufacturer | |
Manufacturer Product Number | ZPSD303B-90JI |
Description | IC INTFACE SPECIALIZED 44PLDCC |
Customer Reference | |
Detailed Description | Telecommunications Interface 44-PLDCC (16.5x16.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer STMicroelectronics | Package / Case 44-LCC (J-Lead) |
Packaging Tube | Supplier Device Package 44-PLDCC (16.5x16.5) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Telecommunications | Base Product Number |
Interface Programmable |

