
Z0410DF 1AA2 | |
|---|---|
DigiKey Part Number | Z0410DF1AA2-ND |
Manufacturer | |
Manufacturer Product Number | Z0410DF 1AA2 |
Description | TRIAC 400V 4A TO202-3 |
Customer Reference | |
Detailed Description | TRIAC Standard 400 V 4 A Through Hole TO-202-3 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 25 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 25 mA |
Packaging Bulk | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 400 V | Package / Case TO-202 No Tab |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-202-3 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 20A, 21A |

