TRIAC Standard 600 V 4 A Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0409MH

DigiKey Part Number
497-Z0409MH-ND
Manufacturer
Manufacturer Product Number
Z0409MH
Description
TRIAC 600V 4A IPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 4 A Through Hole IPAK
Datasheet
 Datasheet
EDA/CAD Models
Z0409MH Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
15A, 16A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
10 mA
Series
Current - Hold (Ih) (Max)
10 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Current - On State (It (RMS)) (Max)
4 A
Supplier Device Package
IPAK
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.664
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26400 €2,64 €
750,20947 €15,71 €
1500,19687 €29,53 €
3000,18637 €55,91 €
5250,17930 €94,13 €
1.0500,17196 €180,56 €
2.5500,16441 €419,25 €
5.0250,15979 €802,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €