TRIAC Standard 600 V 4 A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0409MB

DigiKey Part Number
497-Z0409MBTR-ND - Tape & Reel (TR)
497-Z0409MBCT-ND - Cut Tape (CT)
497-Z0409MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z0409MB
Description
TRIAC 600V 4A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 4 A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
Z0409MB Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
15A, 16A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
10 mA
Series
Current - Hold (Ih) (Max)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (RMS)) (Max)
4 A
Supplier Device Package
DPAK
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.336
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26700 €2,67 €
250,23760 €5,94 €
1000,20580 €20,58 €
2500,19076 €47,69 €
5000,18160 €90,80 €
1.0000,17410 €174,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,16616 €415,40 €
5.0000,16138 €806,90 €
7.5000,15899 €1.192,42 €
12.5000,15633 €1.954,12 €
17.5000,15478 €2.708,65 €
25.0000,15329 €3.832,25 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €