Z0402MF 1AA2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 6.250
Unit Price: 0,89000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 750
Unit Price: 2,34000 €
Datasheet
TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-202-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-202-3
TO-202

Z0402MF 1AA2

DigiKey Part Number
497-3324-ND
Manufacturer
Manufacturer Product Number
Z0402MF 1AA2
Description
TRIAC SENS GATE 600V 4A TO202-3
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-202-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
3 mA
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
3 mA
Packaging
Tube
Configuration
Single
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-202 No Tab
Current - On State (It (RMS)) (Max)
4 A
Supplier Device Package
TO-202-3
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
20A, 21A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T405Q-600HSTMicroelectronics6.250497-2556-5-ND0,89000 €Similar
L6004V3TPLittelfuse Inc.750F5449-ND2,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes