
Z0107SN 5AA4 | |
|---|---|
DigiKey Part Number | 497-12738-2-ND - Tape & Reel (TR) 497-12738-1-ND - Cut Tape (CT) 497-12738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0107SN 5AA4 |
Description | TRIAC SENS GATE 700V 1A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 700 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | Z0107SN 5AA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 700 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,56800 € | 5,68 € |
| 100 | 0,37130 € | 37,13 € |
| 500 | 0,28680 € | 143,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25958 € | 259,58 € |
| 2.000 | 0,23668 € | 473,36 € |
| 3.000 | 0,22499 € | 674,97 € |
| 5.000 | 0,21187 € | 1.059,35 € |
| 7.000 | 0,20409 € | 1.428,63 € |
| 10.000 | 0,19654 € | 1.965,40 € |
| 25.000 | 0,18610 € | 4.652,50 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

