TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SOT-223
SOT223-3L

Z0107NN 5AA4

DigiKey Part Number
497-4508-2-ND - Tape & Reel (TR)
497-4508-1-ND - Cut Tape (CT)
497-4508-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z0107NN 5AA4
Description
TRIAC SENS GATE 800V 1A SOT223
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
Z0107NN 5AA4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
5 mA
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Surface Mount
Voltage - Off State
800 V
Package / Case
TO-261-4, TO-261AA
Current - On State (It (RMS)) (Max)
1 A
Supplier Device Package
SOT-223
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 8.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z0107NN 5AA4STMicroelectronics915497-4508-1-ND0,48000 €Parametric Equivalent
In-Stock: 915
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29600 €2,96 €
1000,18820 €18,82 €
5000,14160 €70,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,12652 €126,52 €
2.0000,11382 €227,64 €
3.0000,10734 €322,02 €
5.0000,10006 €500,30 €
7.0000,09574 €670,18 €
10.0000,09155 €915,50 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €