Z0107NA 5AL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,22478 €
Datasheet
TRIAC Logic - Sensitive Gate 800 V 1 A Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0107NA 5AL2

DigiKey Part Number
497-12737-2-ND - Tape & Reel (TR)
497-12737-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z0107NA 5AL2
Description
TRIAC SENS GATE 800V 1A TO92
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 1 A Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
Z0107NA 5AL2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 8.5A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07819 €781,90 €
Unit Price without VAT:0,07819 €
Unit Price with VAT:0,09305 €