
Z0107DA 1AA2 | |
|---|---|
DigiKey Part Number | Z0107DA1AA2-ND |
Manufacturer | |
Manufacturer Product Number | Z0107DA 1AA2 |
Description | TRIAC SENS GATE 400V 1A TO92-3 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 10 mA |
Packaging Bulk | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 400 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package TO-92-3 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 8.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L401E5 | Littelfuse Inc. | 1.383 | L401E5-ND | 1,69000 € | Similar |


