
Z0103NA 2AL2 | |
|---|---|
DigiKey Part Number | 497-19261-1-ND - Cut Tape (CT) 497-19261-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Z0103NA 2AL2 |
Description | TRIAC SENS GATE 800V 1A TO92-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | Z0103NA 2AL2 Models |
Category | Current - Gate Trigger (Igt) (Max) 3 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 7 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package TO-92-3 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 8.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60700 € | 6,07 € |
| 100 | 0,39710 € | 39,71 € |
| 500 | 0,30698 € | 153,49 € |
| 1.000 | 0,27795 € | 277,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25353 € | 507,06 € |
| 4.000 | 0,23297 € | 931,88 € |
| 6.000 | 0,22251 € | 1.335,06 € |
| 10.000 | 0,21074 € | 2.107,40 € |
| 14.000 | 0,20378 € | 2.852,92 € |
| 20.000 | 0,19701 € | 3.940,20 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

