
Z00607MN 5AA4 | |
|---|---|
DigiKey Part Number | 497-19435-2-ND - Tape & Reel (TR) 497-19435-1-ND - Cut Tape (CT) 497-19435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z00607MN 5AA4 |
Description | TRIAC SENS GATE 600V 0.8A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 800 mA Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | Z00607MN 5AA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 9A, 9.5A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37200 € | 3,72 € |
| 100 | 0,23880 € | 23,88 € |
| 500 | 0,18140 € | 90,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14649 € | 146,49 € |
| 2.000 | 0,13223 € | 264,46 € |
| 3.000 | 0,12495 € | 374,85 € |
| 5.000 | 0,11677 € | 583,85 € |
| 7.000 | 0,11192 € | 783,44 € |
| 10.000 | 0,10721 € | 1.072,10 € |
| 25.000 | 0,09687 € | 2.421,75 € |
| 50.000 | 0,09133 € | 4.566,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

