
Z00607MN 5AA4 | |
|---|---|
DigiKey Part Number | 497-19435-2-ND - Tape & Reel (TR) 497-19435-1-ND - Cut Tape (CT) 497-19435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z00607MN 5AA4 |
Description | TRIAC SENS GATE 600V 0.8A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 800 mA Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | Z00607MN 5AA4 Models |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 110°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-261-4, TO-261AA |
Current - On State (It (RMS)) (Max) 800 mA | Supplier Device Package SOT-223 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 9A, 9.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38800 € | 3,88 € |
| 100 | 0,24960 € | 24,96 € |
| 500 | 0,18960 € | 94,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14583 € | 145,83 € |
| 2.000 | 0,13163 € | 263,26 € |
| 3.000 | 0,12438 € | 373,14 € |
| 5.000 | 0,11624 € | 581,20 € |
| 7.000 | 0,11201 € | 784,07 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

