
Z00607MA 5BL2 | |
|---|---|
DigiKey Part Number | 497-4681-2-ND - Tape & Reel (TR) 497-4681-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z00607MA 5BL2 |
Description | TRIAC SENS GATE 600V 0.8A TO92-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 800 mA Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | Z00607MA 5BL2 Models |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 110°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - On State (It (RMS)) (Max) 800 mA | Supplier Device Package TO-92-3 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 9A, 9.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 100 | 0,17130 € | 17,13 € |
| 500 | 0,12842 € | 64,21 € |
| 1.000 | 0,11458 € | 114,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10292 € | 205,84 € |
| 4.000 | 0,09310 € | 372,40 € |
| 6.000 | 0,08809 € | 528,54 € |
| 10.000 | 0,08246 € | 824,60 € |
| 14.000 | 0,07913 € | 1.107,82 € |
| 20.000 | 0,07588 € | 1.517,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

