
Z00607MA 2BL2 | |
|---|---|
DigiKey Part Number | 497-12732-1-ND - Cut Tape (CT) 497-12732-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Z00607MA 2BL2 |
Description | TRIAC SENS GATE 600V 0.8A TO92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 800 mA Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | Z00607MA 2BL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 9A, 9.5A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,16510 € | 16,51 € |
| 500 | 0,12384 € | 61,92 € |
| 1.000 | 0,11049 € | 110,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09925 € | 198,50 € |
| 4.000 | 0,08978 € | 359,12 € |
| 6.000 | 0,08495 € | 509,70 € |
| 10.000 | 0,07952 € | 795,20 € |
| 14.000 | 0,07631 € | 1.068,34 € |
| 20.000 | 0,07318 € | 1.463,60 € |
| 50.000 | 0,06632 € | 3.316,00 € |
| 100.000 | 0,06390 € | 6.390,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

