
X0202MA 2BL2 | |
|---|---|
DigiKey Part Number | 497-6810-1-ND - Cut Tape (CT) 497-6810-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | X0202MA 2BL2 |
Description | SCR 600V 1.25A TO-92-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 1.25 A Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | X0202MA 2BL2 Models |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Non Rep. Surge 50, 60Hz (Itsm) 22.5A, 25A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - On State (Vtm) (Max) 1.45 V | Supplier Device Package TO-92-3 |
Current - On State (It (AV)) (Max) 800 mA | Base Product Number |
Current - On State (It (RMS)) (Max) 1.25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,72200 € | 7,22 € |
| 100 | 0,47660 € | 47,66 € |
| 500 | 0,37128 € | 185,64 € |
| 1.000 | 0,33735 € | 337,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29847 € | 596,94 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

