X0202DA 5BL2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 9
Unit Price: 0,44000 €
Datasheet
SCR 400 V 1.25 A Sensitive Gate Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X0202DA 5BL2

DigiKey Part Number
X0202DA5BL2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X0202DA 5BL2
Description
SCR 400V 1.25A TO-92-3
Customer Reference
Detailed Description
SCR 400 V 1.25 A Sensitive Gate Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
5 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
5 µA
Packaging
Tape & Reel (TR)
Current - Non Rep. Surge 50, 60Hz (Itsm)
22.5A, 25A
Part Status
Obsolete
SCR Type
Sensitive Gate
Voltage - Off State
400 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - On State (Vtm) (Max)
1.45 V
Supplier Device Package
TO-92-3
Current - On State (It (AV)) (Max)
800 mA
Base Product Number
Current - On State (It (RMS)) (Max)
1.25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P0102DA 1AA3STMicroelectronics9497-7416-ND0,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types