
X00605MA 1AA2 | |
|---|---|
DigiKey Part Number | X00605MA1AA2-ND |
Manufacturer | |
Manufacturer Product Number | X00605MA 1AA2 |
Description | SCR 600V 800MA TO-92-3 |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 1 µA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 9A, 10A |
Part Status Obsolete | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - On State (Vtm) (Max) 1.35 V | Supplier Device Package TO-92-3 |
Current - On State (It (AV)) (Max) 500 mA | Base Product Number |
Current - On State (It (RMS)) (Max) 800 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6X8ES | Littelfuse Inc. | 0 | S6X8ES-ND | 0,83000 € | Similar |
| S6X8ES1 | Littelfuse Inc. | 0 | S6X8ES1-ND | 0,23520 € | Similar |
| S6X8ES1AP | Littelfuse Inc. | 0 | S6X8ES1AP-ND | 0,24120 € | Similar |
| S6X8ES1RP | Littelfuse Inc. | 0 | S6X8ES1RPTR-ND | 0,24120 € | Similar |
| S6X8ESAP | Littelfuse Inc. | 0 | S6X8ESAP-ND | 0,24120 € | Similar |


