SCR 600 V 800 mA Sensitive Gate Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X00602MA 5AL2

DigiKey Part Number
497-3321-2-ND - Tape & Reel (TR)
497-3321-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
X00602MA 5AL2
Description
SCR 600V 800MA TO-92-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 800 mA Sensitive Gate Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
X00602MA 5AL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
5 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
1 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Non Rep. Surge 50, 60Hz (Itsm)
9A, 10A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - On State (Vtm) (Max)
1.35 V
Supplier Device Package
TO-92-3
Current - On State (It (AV)) (Max)
500 mA
Base Product Number
Current - On State (It (RMS)) (Max)
800 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.719
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22500 €2,25 €
1000,14180 €14,18 €
5000,10566 €52,83 €
1.0000,09398 €93,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08413 €168,26 €
4.0000,07584 €303,36 €
6.0000,07161 €429,66 €
10.0000,06685 €668,50 €
14.0000,06403 €896,42 €
20.0000,06129 €1.225,80 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €