



X-NUCLEO-DO40A1 | |
|---|---|
DigiKey Part Number | 497-X-NUCLEO-DO40A1-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-DO40A1 |
Description | INDUSTRIAL DIGITAL OUTPUT EXPANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IPS4140HQ Power Distribution Switch (Load Switch) Power Management Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Utilized IC / Part | IPS4140HQ | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,67000 € | 37,67 € |
| Unit Price without VAT: | 37,67000 € |
|---|---|
| Unit Price with VAT: | 44,82730 € |

