
X-NUCLEO-60K1A1 | |
|---|---|
DigiKey Part Number | 497-X-NUCLEO-60K1A1-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-60K1A1 |
Description | 60 GHZ V-BAND CONTACTLESS CONNEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ST60A3H1 Transceiver Wireless (RF/RFID) Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | ST60A3H1 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,59000 € | 85,59 € |
| 10 | 85,38900 € | 853,89 € |
| 25 | 85,31040 € | 2.132,76 € |
| 100 | 85,19230 € | 8.519,23 € |
| Unit Price without VAT: | 85,59000 € |
|---|---|
| Unit Price with VAT: | 101,85210 € |






