
VNW100N04 | |
|---|---|
DigiKey Part Number | VNW100N04-ND |
Manufacturer | |
Manufacturer Product Number | VNW100N04 |
Description | IC PWR DRIVER N-CHAN 1:1 TO247-3 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 35A TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | VNW100N04 Models |
Category | Voltage - Load 35V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 35A |
Packaging Bulk | Rds On (Typ) 12mOhm (Max) |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Mounting Type Through Hole |
Ratio - Input:Output 1:1 | Supplier Device Package TO-247-3 |
Output Configuration Low Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface On/Off |

