
VNV35N07TR-E | |
|---|---|
DigiKey Part Number | 497-19434-2-ND - Tape & Reel (TR) 497-19434-1-ND - Cut Tape (CT) 497-19434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNV35N07TR-E |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO10 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 25A 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | VNV35N07TR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 55V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 25A | |
Rds On (Typ) | 28mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-PowerSO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 3,36200 € | 33,62 € |
| 100 | 2,41860 € | 241,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,98032 € | 1.188,19 € |
| 1.200 | 1,94063 € | 2.328,76 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

