
VNV20N07 | |
|---|---|
DigiKey Part Number | VNV20N07-ND |
Manufacturer | |
Manufacturer Product Number | VNV20N07 |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO10 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 14A 10-PowerSO |
Datasheet | Datasheet |
Category | Voltage - Load 55V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 14A |
Packaging Tube | Rds On (Typ) 50mOhm (Max) |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 10-PowerSO |
Output Configuration Low Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface On/Off |

