
VNS3NV04PTR-E | |
|---|---|
DigiKey Part Number | 497-18902-2-ND - Tape & Reel (TR) 497-18902-1-ND - Cut Tape (CT) 497-18902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNS3NV04PTR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VNS3NV04PTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 120mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,13400 € | 11,34 € |
| 100 | 0,76740 € | 76,74 € |
| 500 | 0,61028 € | 305,14 € |
| 1.000 | 0,57725 € | 577,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50510 € | 1.262,75 € |
| 5.000 | 0,47161 € | 2.358,05 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

