Power Switch/Driver 1:1 N-Channel 3.5A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNS3NV04DPTR-E

DigiKey Part Number
497-13078-2-ND - Tape & Reel (TR)
497-13078-1-ND - Cut Tape (CT)
497-13078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNS3NV04DPTR-E
Description
IC PWR DRIVER N-CHANNEL 1:1 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VNS3NV04DPTR-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
36V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
3.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
120mOhm (Max)
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
2
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
8-SOIC
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.751
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,75000 €2,75 €
101,78200 €17,82 €
1001,23230 €123,23 €
5000,99708 €498,54 €
1.0000,96226 €962,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,83978 €2.099,45 €
5.0000,78930 €3.946,50 €
7.5000,78616 €5.896,20 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €