Parametric Equivalent
Similar
Similar

VNS1NV04DP-E | |
|---|---|
DigiKey Part Number | 497-19767-ND |
Manufacturer | |
Manufacturer Product Number | VNS1NV04DP-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.7A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VNS1NV04DP-E Models |
Category | Voltage - Load 36V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 1.7A |
Packaging Tube | Rds On (Typ) 250mOhm (Max) |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VNS1NV04DPTR-E | STMicroelectronics | 15.740 | 497-11722-1-ND | 1,26000 € | Parametric Equivalent |
| BTS3405GXUMA1 | Infineon Technologies | 10.029 | BTS3405GXUMA1CT-ND | 1,35000 € | Similar |
| BTS3410GXUMA1 | Infineon Technologies | 6.402 | BTS3410GXUMA1CT-ND | 1,59000 € | Similar |



